337-026-560-212

Heilind Number:EDA337-026-560-212
Manufacturer:EDAC
Manufacturer Number:337-026-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-560-212

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color that adds a touch of style to your electronic setup. With an amperage rating of 3 A, it offers reliable power transmission for your devices. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. Equipped with two rows and 26 positions, it provides ample space for seamless connections. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this high-performance Card Edge Connector.