337-026-560-258

Heilind Number:EDA337-026-560-258
Manufacturer:EDAC
Manufacturer Number:337-026-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-560-258

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With a current rating of 3 A, it offers efficient power transmission. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide secure and stable connections. Supporting 26 positions, it enables versatile PCB interconnections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Ideal for professionals in the electronics industry, this connector is a crucial component for Board To Board PCB connections, facilitating seamless data transfer and signal integrity. Trust in its quality and precision for your connectivity needs.