337-026-560-802

Heilind Number:EDA337-026-560-802
Manufacturer:EDAC
Manufacturer Number:337-026-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-560-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for efficient power transfer, this connector boasts a 3A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .156 inches, it offers precise and reliable connections for your electronic devices. Its straight mount orientation and 26 positions make it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.