337-026-560-803

Heilind Number:EDA337-026-560-803
Manufacturer:EDAC
Manufacturer Number:337-026-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-560-803

Detailed Description

Upgrade your PCB connections with our premium Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for your electronic devices. The straight mount orientation and 26 positions make it easy to integrate into your PCB layout. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in our high-quality connector to meet your connectivity needs seamlessly.