337-026-560-804

Heilind Number:EDA337-026-560-804
Manufacturer:EDAC
Manufacturer Number:337-026-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-560-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and reliability in mind, it features 26 positions spread across 2 rows, allowing for seamless board-to-board connections. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability in various operating environments, withstanding temperatures ranging from -40 to 105°C. Each contact is made of robust Copper Alloy, guaranteeing efficient power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers optimal signal integrity. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Trust in this connector for seamless and dependable electronic connections.