337-026-560-807

Heilind Number:EDA337-026-560-807
Manufacturer:EDAC
Manufacturer Number:337-026-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-560-807

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a striking green hue. Designed for optimal performance, it features a dual-row configuration with 26 positions for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connectivity solutions with this high-quality connector.