337-026-560-808

Heilind Number:EDA337-026-560-808
Manufacturer:EDAC
Manufacturer Number:337-026-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-560-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows and 26 positions, it offers ample connectivity options, while the straight mount orientation simplifies installation. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. Its .156-inch pitch and .2-inch row spacing make it compatible with a wide range of devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component.