337-026-560-812

Heilind Number:EDA337-026-560-812
Manufacturer:EDAC
Manufacturer Number:337-026-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-560-812

Detailed Description

Enhance connectivity on your PCB with this dual-row Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of style but also offers reliable performance, with a contact rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures safety and longevity in operation. The 26-position layout, with a pitch of .156 inches, provides ample room for seamless board-to-board connections. With copper alloy contacts and a straight mount orientation, it guarantees secure and stable linkages. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile choice for various electronic applications. Trust in its high-quality construction to streamline your PCB assembly process effectively.