337-026-560-858

Heilind Number:EDA337-026-560-858
Manufacturer:EDAC
Manufacturer Number:337-026-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-560-858

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector in vibrant green. Designed for precise performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring seamless conductivity. With a double row configuration and 26 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing guarantee secure attachment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Trust in its high-quality construction for consistent and efficient board-to-board connections.