337-026-560-878

Heilind Number:EDA337-026-560-878
Manufacturer:EDAC
Manufacturer Number:337-026-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-560-878

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of Copper Alloy contacts, it offers reliable power transmission at an amperage of 3A, making it ideal for high-performance applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer across its 26 positions, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable and secure connections, meeting the highest industry standards. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly toolkit.