337-027-500-102

Heilind Number:EDA337-027-500-102
Manufacturer:EDAC
Manufacturer Number:337-027-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-500-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Designed for precision and reliability, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row setup and 27 positions, it offers ample space for secure connections. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Whether for industrial applications or DIY projects, trust in our Card Edge Connector for efficient and dependable performance.