337-027-500-158

Heilind Number:EDA337-027-500-158
Manufacturer:EDAC
Manufacturer Number:337-027-500-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-500-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-500-158

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features 27 positions in a single row, ensuring efficient communication between boards. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility. Trust in our Card Edge Connector for superior board-to-board connections in any application.