337-027-500-604

Heilind Number:EDA337-027-500-604
Manufacturer:EDAC
Manufacturer Number:337-027-500-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-500-604

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Crafted with precision, it features 27 positions in a single row, allowing for seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments, while the Copper Alloy contacts guarantee efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.