337-027-500-608

Heilind Number:EDA337-027-500-608
Manufacturer:EDAC
Manufacturer Number:337-027-500-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-500-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-500-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Engineered for optimal performance, this connector features a single row design with 27 copper alloy contact positions, ensuring seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability even in extreme operating conditions ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. Whether for industrial or commercial applications, its straight mount orientation provides easy installation. Elevate your connectivity solutions with this high-quality Card Edge Connector.