337-027-500-658

Heilind Number:EDA337-027-500-658
Manufacturer:EDAC
Manufacturer Number:337-027-500-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-500-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-500-658

Detailed Description

Enhance your PCB connections with our Card Edge Connector in eye-catching green. With a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance, even in challenging environments. The copper alloy contact material and a current rating of 3 A guarantee efficient power transmission. Featuring a single row design with a pitch of .156 inches and 27 positions, it offers seamless integration for your board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this top-of-the-line connector.