337-027-520-101

Heilind Number:EDA337-027-520-101
Manufacturer:EDAC
Manufacturer Number:337-027-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-520-101

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Crafted with precision, it features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. The single-row design and Copper Alloy contact material ensure reliable power delivery, with a maximum amperage of 3A. With 27 positions available, you can easily accommodate multiple connections. The .156-inch pitch and .2-inch row spacing offer optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Trust in its performance and quality to streamline your PCB connections.