337-027-520-102

Heilind Number:EDA337-027-520-102
Manufacturer:EDAC
Manufacturer Number:337-027-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-520-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek green design, this connector is a versatile solution for seamless board-to-board integration. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission in various applications. The 27 copper alloy contacts, arranged in a single row with a .156-inch pitch and .2-inch row spacing, guarantee efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both standard and challenging environments. Upgrade your connectivity setup with this essential component for enhanced performance and durability.