337-027-520-103

Heilind Number:EDA337-027-520-103
Manufacturer:EDAC
Manufacturer Number:337-027-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-520-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant green. Designed for optimal performance, it features a single row layout with 27 positions, ensuring seamless board-to-board connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the Copper Alloy contacts guarantee reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for streamlined assembly processes. Upgrade your systems with this essential component, a must-have in any connector toolkit.