337-027-520-104

Heilind Number:EDA337-027-520-104
Manufacturer:EDAC
Manufacturer Number:337-027-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a single row layout with 27 positions, ensuring efficient data transfer. Crafted with precision, the contacts are made of durable copper alloy, guaranteeing reliable conductivity. The housing, constructed from UL 94V-0 rated Thermoplastic Polyester in a striking green hue, offers both strength and safety. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise alignment on your circuit board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stability in various environments. Elevate your electronic projects with this high-quality Card Edge Connector, a must-have in any professional or DIY setup.