337-027-520-107

Heilind Number:EDA337-027-520-107
Manufacturer:EDAC
Manufacturer Number:337-027-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-520-107

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration into your PCB setups. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout and 27 positions, it offers ample connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. A pitch of .156 inches and row spacing of .2 inches provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide variety of environments and applications. Upgrade your PCB connections with this high-quality component.