337-027-520-108

Heilind Number:EDA337-027-520-108
Manufacturer:EDAC
Manufacturer Number:337-027-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-520-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row for efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it not only ensures long-lasting reliability but also adds a touch of sophistication to your setup. With 27 positions and a pitch of .156 inches, it's perfect for a wide range of applications. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your connectivity solutions with this essential component.