337-027-520-112

Heilind Number:EDA337-027-520-112
Manufacturer:EDAC
Manufacturer Number:337-027-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-520-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 27 positions, it offers ample space for your board-to-board connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, it can be mounted straight onto your PCB. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.