337-027-520-158

Heilind Number:EDA337-027-520-158
Manufacturer:EDAC
Manufacturer Number:337-027-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-520-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a current rating of 3A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and 27 positions, it offers seamless compatibility for your board-to-board connections. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your setup with this essential component for streamlined and reliable circuitry.