337-027-520-168

Heilind Number:EDA337-027-520-168
Manufacturer:EDAC
Manufacturer Number:337-027-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-520-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-520-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a current rating of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With its single row layout and 27 positions, it offers ample connectivity options. The Copper Alloy contacts and .156-inch pitch further enhance its reliability. Featuring a straight mount orientation, it easily fits into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your interconnect solutions with this essential component.