337-027-520-602

Heilind Number:EDA337-027-520-602
Manufacturer:EDAC
Manufacturer Number:337-027-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-520-602

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers high performance, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Its single row design with 27 positions and .156-inch pitch allows for seamless integration into PCBs. The copper alloy contact material guarantees reliable signal transmission, while the straight mount orientation makes installation a breeze. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various environments. Trust in its quality and efficiency for your connectivity needs.