337-027-520-603

Heilind Number:EDA337-027-520-603
Manufacturer:EDAC
Manufacturer Number:337-027-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-520-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 27 positions, ensuring efficient power and data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees reliable performance even in demanding environments. Each contact is crafted from robust Copper Alloy, ensuring secure and stable connections. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Perfect for a wide range of applications, this connector is a crucial component for seamless board-to-board connections in your electronic designs.