337-027-520-604

Heilind Number:EDA337-027-520-604
Manufacturer:EDAC
Manufacturer Number:337-027-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-520-604

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, a must-have component for seamless board-to-board integration. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures robust and reliable connections, meeting stringent safety standards. With a single row design and Copper Alloy contact material, it guarantees efficient signal transmission. The .156 inch pitch and .2 inch row spacing, along with 27 positions, offer versatility in connectivity. Designed for straight mount orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity game with this essential component.