337-027-520-607

Heilind Number:EDA337-027-520-607
Manufacturer:EDAC
Manufacturer Number:337-027-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-520-607

Detailed Description

Enhance connectivity within your circuitry with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. With a single row layout featuring 27 Copper Alloy contacts, it offers efficient signal transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing provide easy installation and optimal board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality, making it an essential component for various electronic applications.