337-027-520-608

Heilind Number:EDA337-027-520-608
Manufacturer:EDAC
Manufacturer Number:337-027-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-520-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, it features a single row layout with 27 positions and a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating environments. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential component for your connectivity needs. Explore our collection of PCB Connectors for more innovative solutions.