337-027-520-612

Heilind Number:EDA337-027-520-612
Manufacturer:EDAC
Manufacturer Number:337-027-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-520-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration into your electronic setups, this connector boasts a robust amperage of 3A for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a single row layout featuring 27 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the Products, Connectors, and PCB Connectors categories. Whether you need to establish board-to-board connections or integrate peripherals, our Card Edge Connector with straight mount orientation delivers performance and convenience.