337-027-520-658

Heilind Number:EDA337-027-520-658
Manufacturer:EDAC
Manufacturer Number:337-027-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-520-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a robust construction with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its single row design, with a total of 27 positions and a pitch of .156 inches, offers efficient board-to-board connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable signal transmission. With a low profile and straight mount orientation, it effortlessly fits into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component, ideal for a wide range of applications in the electronics industry.