337-027-520-678

Heilind Number:EDA337-027-520-678
Manufacturer:EDAC
Manufacturer Number:337-027-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-520-678

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Featuring a sleek green design, this connector is not only visually striking but also high-performing. With an amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single row configuration with 27 positions offers ample connectivity options. Made of Copper Alloy, the contacts ensure efficient signal transmission. With a pitch of .156 in and row spacing of .2 in, it facilitates easy integration into your circuit board. Designed for straight mount orientation, it provides a seamless connection. Operating reliably in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Perfect for your PCB assembly needs, this Card Edge Connector is a must-have in your toolkit.