337-027-521-101

Heilind Number:EDA337-027-521-101
Manufacturer:EDAC
Manufacturer Number:337-027-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-521-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a single row layout with 27 positions, allowing for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation and protection, while the Copper Alloy contact material guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy integration and secure mounting. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments and applications. Upgrade your PCB connectivity with this essential component, a must-have in any electronics toolkit.