337-027-521-102

Heilind Number:EDA337-027-521-102
Manufacturer:EDAC
Manufacturer Number:337-027-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-521-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 27 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches for optimal signal transmission. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, ensuring both durability and conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. The sleek green finish adds a touch of style to your setup, while the straight mount orientation offers easy installation. Trust in our connector to deliver reliable power with a 3A amperage rating. Elevate your PCB connections with this essential component.