337-027-521-107

Heilind Number:EDA337-027-521-107
Manufacturer:EDAC
Manufacturer Number:337-027-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-521-107

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for reliability, this connector features a single row with 27 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees robust performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. The straight mount orientation simplifies installation, making it ideal for various industrial applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Upgrade your systems with this high-quality component, essential for seamless board-to-board connections.