337-027-521-108

Heilind Number:EDA337-027-521-108
Manufacturer:EDAC
Manufacturer Number:337-027-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-521-108

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector in a vibrant shade of green. Designed for high performance, it offers a seamless amperage of 3A, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With one row of 27 copper alloy contacts, this connector ensures efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide easy integration into PCBs, while the straight mount orientation facilitates hassle-free installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your connectivity needs. Explore our range of board-to-board PCB connectors for more options.