337-027-521-168

Heilind Number:EDA337-027-521-168
Manufacturer:EDAC
Manufacturer Number:337-027-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-521-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-521-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its vibrant green color not only adds a pop of visual appeal but also signifies its durability, thanks to the UL 94V-0 Thermoplastic Polyester housing material. Designed for optimal functionality, this connector features Copper Alloy contacts that ensure reliable power transmission at a maximum amperage of 3 A. With a single row layout and 27 positions, it offers seamless integration for your board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.