337-027-521-602

Heilind Number:EDA337-027-521-602
Manufacturer:EDAC
Manufacturer Number:337-027-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-521-602

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for seamless integration on your PCB, this connector features a single row design with 27 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both safety and longevity. With a contact material of Copper Alloy, it provides reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-performance Card Edge Connector.