337-027-521-604

Heilind Number:EDA337-027-521-604
Manufacturer:EDAC
Manufacturer Number:337-027-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-521-604

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 27 positions in a single row, ensuring efficient and reliable connectivity. Crafted with precision, it boasts a pitch of .156 inches and a row spacing of .2 inches, allowing for optimal signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a contact material of Copper Alloy, it ensures excellent conductivity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your connectivity solutions with this essential component.