337-027-521-607

Heilind Number:EDA337-027-521-607
Manufacturer:EDAC
Manufacturer Number:337-027-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-521-607

Detailed Description

Enhance connectivity with our Card Edge Connector, specially designed for seamless integration in electronic devices. Its vibrant green hue adds a pop of color while its durable UL 94V-0 Thermoplastic Polyester housing ensures safe and reliable operation. With a single row layout and 27 copper alloy contact positions, this connector facilitates efficient data transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs, while the straight mount orientation simplifies installation. Operating flawlessly in environments ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Trust in our high-quality connector for optimal performance and connectivity in your projects.