337-027-521-658

Heilind Number:EDA337-027-521-658
Manufacturer:EDAC
Manufacturer Number:337-027-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-521-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 27 positions, ensuring seamless integration for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable conductivity and longevity. With a low profile pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Elevate your PCB connections with this essential component.