337-027-521-668

Heilind Number:EDA337-027-521-668
Manufacturer:EDAC
Manufacturer Number:337-027-521-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-521-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-521-668

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a single row layout with 27 positions, allowing for seamless integration within your circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Whether you're a seasoned professional or DIY enthusiast, our Card Edge Connector is the perfect choice for your connectivity needs. Elevate your projects with ease and confidence.