337-027-523-101

Heilind Number:EDA337-027-523-101
Manufacturer:EDAC
Manufacturer Number:337-027-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-523-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for a seamless integration, this connector features a single row layout with 27 positions, ensuring optimal performance in your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability and longevity, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Whether for industrial or consumer electronics, this green connector, with a 3A amperage rating, is a versatile solution for your PCB assembly needs. Trust in its straight mount orientation for a seamless installation process, and experience the convenience of enhanced connectivity in your projects.