337-027-523-102

Heilind Number:EDA337-027-523-102
Manufacturer:EDAC
Manufacturer Number:337-027-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-523-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector offers seamless integration in any setup. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees safety and longevity. Its single row configuration, with 27 copper alloy contacts and a pitch of .156 inches, facilitates efficient data transfer. The straight mount orientation and row spacing of .2 inches provide versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Elevate your connectivity solutions with this essential component.