337-027-523-104

Heilind Number:EDA337-027-523-104
Manufacturer:EDAC
Manufacturer Number:337-027-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-523-104

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic devices. Its vibrant Green color adds a visually appealing touch while its UL 94V-0 Thermoplastic Polyester housing ensures robust durability. With an amperage rating of 3 A, it offers reliable power transmission. Featuring a single row design with 27 Copper Alloy contact positions, it enables efficient data transfer. The .156 inch pitch and .2 inch row spacing provide precise alignment on PCBs. Straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for applications in the Products, Connectors, and PCB Connectors categories, this Card Edge Connector is a versatile and essential component for board-to-board PCB connections.