337-027-523-108

Heilind Number:EDA337-027-523-108
Manufacturer:EDAC
Manufacturer Number:337-027-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-523-108

Detailed Description

Enhance your electronic connections with our versatile Card Edge Connector. Designed for seamless integration onto circuit boards, this green connector offers reliable performance, with a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Its single row design features 27 positions, each equipped with high-quality Copper Alloy contacts for efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this essential component for secure and stable board-to-board connections in your electronic projects.