337-027-523-168

Heilind Number:EDA337-027-523-168
Manufacturer:EDAC
Manufacturer Number:337-027-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-523-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-523-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, it features a single row layout with a total of 27 positions, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connections.