337-027-523-604

Heilind Number:EDA337-027-523-604
Manufacturer:EDAC
Manufacturer Number:337-027-523-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-523-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, it features a single row with 27 positions for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in electronics and communications. Trust in its quality and efficiency for seamless board-to-board connections.