337-027-523-608

Heilind Number:EDA337-027-523-608
Manufacturer:EDAC
Manufacturer Number:337-027-523-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-523-608

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector boasts 27 positions in a single row, offering ample connectivity for your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable conductivity in any application. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Suitable for a wide range of industries, it can handle an amperage of 3A and operates smoothly in temperatures ranging from -40 to 105°C. Whether you're a professional in need of quality connectors or a DIY enthusiast looking to upgrade your projects, this Card Edge Connector is the perfect choice for your connectivity needs.