337-027-523-612

Heilind Number:EDA337-027-523-612
Manufacturer:EDAC
Manufacturer Number:337-027-523-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-523-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 27 positions, ensuring efficient data transfer. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, further optimizes conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers reliable and secure connections. Whether for industrial or commercial applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic systems with this essential component.